
QMS-078-06.75-L-D-A | |
|---|---|
DigiKey Part Number | SAM11578-ND |
Manufacturer | |
Manufacturer Product Number | QMS-078-06.75-L-D-A |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-078-06.75-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,00000 Kč | 433,00 Kč |
| 10 | 409,84400 Kč | 4 098,44 Kč |
| 25 | 394,47720 Kč | 9 861,93 Kč |
| 50 | 384,79400 Kč | 19 239,70 Kč |
| 100 | 306,27960 Kč | 30 627,96 Kč |
| 250 | 279,96668 Kč | 69 991,67 Kč |
| 500 | 245,77686 Kč | 122 888,43 Kč |
| Unit Price without VAT: | 433,00000 Kč |
|---|---|
| Unit Price with VAT: | 523,93000 Kč |










