
QMS-052-09.75-SL-D-A-K | |
|---|---|
DigiKey Part Number | SAM12750-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-09.75-SL-D-A-K |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-09.75-SL-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,42000 Kč | 393,42 Kč |
| 96 | 383,95417 Kč | 36 859,60 Kč |
| 144 | 305,64743 Kč | 44 013,23 Kč |
| 240 | 279,75450 Kč | 67 141,08 Kč |
| 480 | 239,21221 Kč | 114 821,86 Kč |
| Unit Price without VAT: | 393,42000 Kč |
|---|---|
| Unit Price with VAT: | 476,03820 Kč |



