QFSS-016-04.25-L-D-DP-PC4-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 427,09923 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 335,34000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 335,34000 Kč
Datasheet
40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-016-04.25-L-D-DP-PC4-P

DigiKey Part Number
QFSS-016-04.25-L-D-DP-PC4-P-ND
Manufacturer
Manufacturer Product Number
QFSS-016-04.25-L-D-DP-PC4-P
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-016-04.25-L-D-DP-PC4-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
40 (32 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Power Pins (8), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
52303,21115 Kč15 766,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:303,21115 Kč
Unit Price with VAT:366,88549 Kč