40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-016-04.25-L-D-DP-PT4

DigiKey Part Number
SAM11567-ND
Manufacturer
Manufacturer Product Number
QFSS-016-04.25-L-D-DP-PT4
Description
CONN DIFF ARRAY RCP 32P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (32 + 8 Power) Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QFSS-016-04.25-L-D-DP-PT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
40 (32 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Power Pins (8), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1335,34000 Kč335,34 Kč
10317,49000 Kč3 174,90 Kč
25305,52080 Kč7 638,02 Kč
50298,17160 Kč14 908,58 Kč
100237,06740 Kč23 706,74 Kč
250236,10152 Kč59 025,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:335,34000 Kč
Unit Price with VAT:405,76140 Kč