
QFS-052-04.25-L-D | |
|---|---|
DigiKey Part Number | QFS-052-04.25-L-D-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 299,01200 Kč | 2 990,12 Kč |
| 25 | 281,79320 Kč | 7 044,83 Kč |
| 50 | 254,70580 Kč | 12 735,29 Kč |
| 100 | 223,41870 Kč | 22 341,87 Kč |
| 250 | 203,84860 Kč | 50 962,15 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |




