
MR0A08BCMA35 | |
|---|---|
DigiKey Part Number | 819-1035-ND |
Manufacturer | |
Manufacturer Product Number | MR0A08BCMA35 |
Description | IC RAM 1MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 1Mbit Parallel 35 ns 48-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 48-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 10 | 409,25100 Kč | 4 092,51 Kč |
| 25 | 396,40040 Kč | 9 910,01 Kč |
| 50 | 386,73280 Kč | 19 336,64 Kč |
| 100 | 377,15770 Kč | 37 715,77 Kč |
| 348 | 360,25267 Kč | 125 367,93 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |







