
PEC-03-01-T-S | |
|---|---|
DigiKey Part Number | PEC-03-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | PEC-03-01-T-S |
Description | CONN EDGE SINGLE FML 3POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Female Connector Non Specified - Single Edge Tin 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PEC-03-01-T-S Models |
Category | Read Out Single |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Single Edge | Contact Type Loop Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 3 | Operating Temperature -55°C ~ 105°C |
Number of Positions 3 | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 50 | 62,60820 Kč | 3 130,41 Kč |
| 100 | 53,18150 Kč | 5 318,15 Kč |
| 500 | 47,27942 Kč | 23 639,71 Kč |
| 1 000 | 45,38678 Kč | 45 386,78 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |




