Image for PCIE-G4-08-01-S-DV-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-G4-08-01-S-DV-A-K-TR

DigiKey Part Number
612-PCIE-G4-08-01-S-DV-A-K-TR-ND - Tape & Reel (TR)
612-PCIE-G4-08-01-S-DV-A-K-TRCT-ND - Cut Tape (CT)
612-PCIE-G4-08-01-S-DV-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCIE-G4-08-01-S-DV-A-K-TR
Description
1.00 MM PCI EXPRESS GEN 3 EDGE C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 38
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Pick and Place
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
10141,88300 Kč1 418,83 Kč
25132,99280 Kč3 324,82 Kč
50126,64320 Kč6 332,16 Kč
100120,59780 Kč12 059,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275100,26582 Kč27 573,10 Kč
55093,78242 Kč51 580,33 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč