



PCIE-G4-01-01-F-DV-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-G4-01-01-F-DV-WT-K-TR-ND - Tape & Reel (TR) 612-PCIE-G4-01-01-F-DV-WT-K-TRCT-ND - Cut Tape (CT) 612-PCIE-G4-01-01-F-DV-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCIE-G4-01-01-F-DV-WT-K-TR |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-G4-01-01-F-DV-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,34900 Kč | 763,49 Kč |
| 25 | 71,56120 Kč | 1 789,03 Kč |
| 50 | 68,14280 Kč | 3 407,14 Kč |
| 100 | 64,88800 Kč | 6 488,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 77,39862 Kč | 21 284,62 Kč |
| 550 | 50,73155 Kč | 27 902,35 Kč |
| 1 375 | 47,61292 Kč | 65 467,77 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |



