Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA-D-1-F

DigiKey Part Number
612-OPA-D-1-F-ND
Manufacturer
Manufacturer Product Number
OPA-D-1-F
Description
OPTICAL PATCH ADAPTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
OPA-D-1-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MTP Receptacle
Convert To (Adapter End)
MTP Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
Panel Mount
Housing Material
Polyether Imide (PEI)
Ferrule Material
-
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
10376,95600 Kč3 769,56 Kč
25346,70200 Kč8 667,55 Kč
50301,44720 Kč15 072,36 Kč
100267,89250 Kč26 789,25 Kč
250256,70224 Kč64 175,56 Kč
500244,84928 Kč122 424,64 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč