Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSB-05-F-A-SM-A | |
|---|---|
DigiKey Part Number | 612-MUSB-05-F-A-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-05-F-A-SM-A |
Description | MINI USB 2.0 INTERFACE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer Samtec Inc. | Termination Solder |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - mini A | Mating Cycles 1500 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSB-05-F-A-SM-A-R | Samtec Inc. | 0 | 612-MUSB-05-F-A-SM-A-R-ND | 1,14000 Kč | Parametric Equivalent |
| MUSB-05-S-A-SM-A | Samtec Inc. | 0 | 612-MUSB-05-S-A-SM-A-ND | 1,65000 Kč | Parametric Equivalent |
| MUSBR-05-F-O-A-SM-A | Samtec Inc. | 0 | 612-MUSBR-05-F-O-A-SM-A-ND | 1,53000 Kč | Parametric Equivalent |
| MUSBR-05-S-O-A-SM-A | Samtec Inc. | 25 | 612-MUSBR-05-S-O-A-SM-A-ND | 1,65000 Kč | Parametric Equivalent |
| 1734327-1 | TE Connectivity AMP Connectors | 5 093 | A123107-ND | 1,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



