USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
1734327-1
1734327-1

1734327-1

DigiKey Part Number
A123107-ND
Manufacturer
Manufacturer Product Number
1734327-1
Description
CONN RCPT USB2.0 MINI A SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - mini A USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734327-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB - mini A
Voltage - Rated
30VAC
Number of Contacts
5
Mating Cycles
5000
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 093
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,64700 Kč346,47 Kč
2532,47120 Kč811,78 Kč
5030,91740 Kč1 545,87 Kč
15028,60767 Kč4 291,15 Kč
30027,24070 Kč8 172,21 Kč
60025,94023 Kč15 564,14 Kč
1 05024,93603 Kč26 182,83 Kč
2 55023,42356 Kč59 730,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč