
MTMM-120-11-S-D-385 | |
|---|---|
DigiKey Part Number | MTMM-120-11-S-D-385-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-120-11-S-D-385 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-120-11-S-D-385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.385" (9.78mm) | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | 0.594" (15.09mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 150,13560 Kč | 3 753,39 Kč |
| 50 | 135,64700 Kč | 6 782,35 Kč |
| 100 | 129,05370 Kč | 12 905,37 Kč |
| 500 | 118,93268 Kč | 59 466,34 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |


