MTLW-103-06-G-D-115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLW-103-06-G-D-115

DigiKey Part Number
MTLW-103-06-G-D-115-ND
Manufacturer
Manufacturer Product Number
MTLW-103-06-G-D-115
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTLW-103-06-G-D-115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.115" (2.92mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2 028
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,79000 Kč30,79 Kč
5023,92700 Kč1 196,35 Kč
10019,34960 Kč1 934,96 Kč
50016,43674 Kč8 218,37 Kč
1 00012,27554 Kč12 275,54 Kč
2 00011,02729 Kč22 054,58 Kč
5 0009,91198 Kč49 559,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,79000 Kč
Unit Price with VAT:37,25590 Kč