
AA3528ZGS | |
|---|---|
DigiKey Part Number | 754-1515-2-ND - Tape & Reel (TR) 754-1515-1-ND - Cut Tape (CT) 754-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528ZGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528ZGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,93400 Kč | 593,40 Kč |
| 500 | 4,90304 Kč | 2 451,52 Kč |
| 1 000 | 4,56392 Kč | 4 563,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,27572 Kč | 8 551,44 Kč |
| 4 000 | 4,03099 Kč | 16 123,96 Kč |
| 6 000 | 3,90542 Kč | 23 432,52 Kč |
| 10 000 | 3,76364 Kč | 37 636,40 Kč |
| 14 000 | 3,67927 Kč | 51 509,78 Kč |
| 20 000 | 3,59699 Kč | 71 939,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


