8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT-08-6.30-03-L-V-LC

DigiKey Part Number
612-MPT-08-6.30-03-L-V-LC-ND
Manufacturer
Manufacturer Product Number
MPT-08-6.30-03-L-V-LC
Description
CONN HDR 8POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPT-08-6.30-03-L-V-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
8
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide, Latch Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
575 V
Current Rating (Amps)
28.8 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10146,35600 Kč1 463,56 Kč
25138,36000 Kč3 459,00 Kč
50133,79920 Kč6 689,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč