20 (16 + 4 Power) Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSC-02-16-02-7.70-01-L-V-LC

DigiKey Part Number
612-MPSC-02-16-02-7.70-01-L-V-LC-ND
Manufacturer
Manufacturer Product Number
MPSC-02-16-02-7.70-01-L-V-LC
Description
5.00 MM POWERSTRIP/30 A SIGNAL/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MPSC-02-16-02-7.70-01-L-V-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.298" (7.57mm)
Connector Type
Contact Length - Post
0.107" (2.71mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Features
Board Lock, Mounting Flange
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy, Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
25132,16160 Kč3 304,04 Kč
50129,47780 Kč6 473,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč