
MPTC-02-16-02-6.30-01-L-V-LC | |
|---|---|
DigiKey Part Number | SAM11543-ND |
Manufacturer | |
Manufacturer Product Number | MPTC-02-16-02-6.30-01-L-V-LC |
Description | CONN HEADER VERT 20POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 (16 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | MPTC-02-16-02-6.30-01-L-V-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade; Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.107" (2.71mm) | |
Overall Contact Length | - | |
Insulation Height | 0.448" (11.38mm) | |
Contact Shape | Rectangular, Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy, Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 25 | 101,88240 Kč | 2 547,06 Kč |
| 50 | 94,68000 Kč | 4 734,00 Kč |
| 100 | 90,16540 Kč | 9 016,54 Kč |
| 500 | 77,92400 Kč | 38 962,00 Kč |
| 1 000 | 73,82918 Kč | 73 829,18 Kč |
| 2 500 | 73,04684 Kč | 182 617,10 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |











