
MMS-102-02-L-SV | |
|---|---|
DigiKey Part Number | SAM1238-02-ND |
Manufacturer | |
Manufacturer Product Number | MMS-102-02-L-SV |
Description | CONN RCPT 2POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-102-02-L-SV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 16,92650 Kč | 1 692,65 Kč |
| 500 | 15,10722 Kč | 7 553,61 Kč |
| 1 000 | 14,38573 Kč | 14 385,73 Kč |
| 5 000 | 12,84196 Kč | 64 209,80 Kč |
| 10 000 | 12,22953 Kč | 122 295,30 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












