Parametric Equivalent

MMCX-J-P-HF-SW-EM1-TR | |
|---|---|
DigiKey Part Number | MMCX-J-P-HF-SW-EM1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-HF-SW-EM1-TR |
Description | MICRO-MINI RF SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-HF-SW-EM1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 100 V | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 203,68102 Kč | 203 681,02 Kč |
| Unit Price without VAT: | 203,68102 Kč |
|---|---|
| Unit Price with VAT: | 246,45403 Kč |


