



MMCX-J-P-HF-SW-EM1 | |
|---|---|
DigiKey Part Number | MMCX-J-P-HF-SW-EM1-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-HF-SW-EM1 |
Description | MICRO-MINI RF SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-HF-SW-EM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 100 V | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,81000 Kč | 416,81 Kč |
| 10 | 400,22200 Kč | 4 002,22 Kč |
| 25 | 384,05360 Kč | 9 601,34 Kč |
| 50 | 357,17600 Kč | 17 858,80 Kč |
| 100 | 321,48150 Kč | 32 148,15 Kč |
| 250 | 279,69336 Kč | 69 923,34 Kč |
| 500 | 247,76506 Kč | 123 882,53 Kč |
| Unit Price without VAT: | 416,81000 Kč |
|---|---|
| Unit Price with VAT: | 504,34010 Kč |

