



MEC1-108-02-L-D-NP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-108-02-L-D-NP-A-K-TR-ND - Tape & Reel (TR) 612-MEC1-108-02-L-D-NP-A-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-L-D-NP-A-K-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-L-D-NP-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,65000 Kč | 101,65 Kč |
| 25 | 89,81880 Kč | 2 245,47 Kč |
| 50 | 79,52060 Kč | 3 976,03 Kč |
| 100 | 74,25690 Kč | 7 425,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 71,05635 Kč | 14 211,27 Kč |
| 600 | 64,38207 Kč | 38 629,24 Kč |
| 1 000 | 58,24068 Kč | 58 240,68 Kč |
| Unit Price without VAT: | 101,65000 Kč |
|---|---|
| Unit Price with VAT: | 122,99650 Kč |




