
SIM2070-6-1-30-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM2070-6-1-30-00-ATR-ND - Tape & Reel (TR) 2073-SIM2070-6-1-30-00-ACT-ND - Cut Tape (CT) 2073-SIM2070-6-1-30-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM2070-6-1-30-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM2070-6-1-30-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.135" (3.43mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 26,58360 Kč | 664,59 Kč |
| 50 | 25,31100 Kč | 1 265,55 Kč |
| 100 | 24,10150 Kč | 2 410,15 Kč |
| 250 | 22,59132 Kč | 5 647,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,00760 Kč | 14 705,32 Kč |
| 1 400 | 20,00494 Kč | 28 006,92 Kč |
| 2 100 | 19,44105 Kč | 40 826,21 Kč |
| 3 500 | 18,75319 Kč | 65 636,16 Kč |
| 4 900 | 18,31356 Kč | 89 736,44 Kč |
| 7 000 | 17,85895 Kč | 125 012,65 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


