
MCX-J-C-H-ST-CA1 | |
|---|---|
DigiKey Part Number | SAM11470-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-C-H-ST-CA1 |
Description | CONN MCX JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-C-H-ST-CA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 25 | 103,35200 Kč | 2 583,80 Kč |
| 50 | 87,39360 Kč | 4 369,68 Kč |
| 100 | 63,58190 Kč | 6 358,19 Kč |
| 500 | 60,71026 Kč | 30 355,13 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |




