
FFA.00.250.CLAC29 | |
|---|---|
DigiKey Part Number | FFA.00.250.CLAC29-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.CLAC29 |
Description | CONN PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.250.CLAC29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Push-Pull | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |


