
LTH-020-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14178TR-ND - Tape & Reel (TR) SAM14178CT-ND - Cut Tape (CT) SAM14178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-020-01-G-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | LTH-020-01-G-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 40 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 10 | 100,56500 Kč | 1 005,65 Kč |
| 25 | 94,26680 Kč | 2 356,67 Kč |
| 50 | 89,75800 Kč | 4 487,90 Kč |
| 100 | 85,47420 Kč | 8 547,42 Kč |
| 250 | 80,12264 Kč | 20 030,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 64,39970 Kč | 57 959,73 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |


