
LSH-020-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15427TR-ND - Tape & Reel (TR) SAM15427CT-ND - Cut Tape (CT) SAM15427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-020-01-G-D-A-K-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-020-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,56100 Kč | 715,61 Kč |
| 25 | 67,07600 Kč | 1 676,90 Kč |
| 50 | 63,87180 Kč | 3 193,59 Kč |
| 100 | 60,82070 Kč | 6 082,07 Kč |
| 250 | 57,01208 Kč | 14 253,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 45,77586 Kč | 43 487,07 Kč |
| 1 900 | 44,35827 Kč | 84 280,71 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


