
LSHM-150-01-F-RH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-01-F-RH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-01-F-RH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-01-F-RH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-RH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-F-RH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-01-L-RH-A-N-K-TR | Samtec Inc. | 229 | 612-LSHM-150-01-L-RH-A-N-K-TRCT-ND | 296,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,81000 Kč | 287,81 Kč |
| 10 | 244,57200 Kč | 2 445,72 Kč |
| 25 | 229,25200 Kč | 5 731,30 Kč |
| 50 | 218,30280 Kč | 10 915,14 Kč |
| 100 | 208,36520 Kč | 20 836,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 177,62656 Kč | 66 609,96 Kč |
| 750 | 163,95037 Kč | 122 962,78 Kč |
| Unit Price without VAT: | 287,81000 Kč |
|---|---|
| Unit Price with VAT: | 348,25010 Kč |

