LSHM-120-L6.0-H-DV-A-S-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 1 163
Unit Price: 107,14000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,03701 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 720
Unit Price: 111,78000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 94,93605 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 93,25205 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 96,83000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L6.0-H-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-120-L6.0-H-DV-A-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSHM-120-L6.0-H-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Height Above Board
0.293" (7.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
375136,61563 Kč51 230,86 Kč
Manufacturers Standard Package
Unit Price without VAT:136,61563 Kč
Unit Price with VAT:165,30491 Kč