
LSHM-120-02.5-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14081TR-ND - Tape & Reel (TR) SAM14081CT-ND - Cut Tape (CT) SAM14081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-L-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,53000 Kč | 106,53 Kč |
| 10 | 101,90800 Kč | 1 019,08 Kč |
| 25 | 98,57040 Kč | 2 464,26 Kč |
| 50 | 90,72660 Kč | 4 536,33 Kč |
| 100 | 81,31400 Kč | 8 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 71,59040 Kč | 53 692,80 Kč |
| 1 500 | 64,44963 Kč | 96 674,44 Kč |
| 2 250 | 58,14611 Kč | 130 828,75 Kč |
| Unit Price without VAT: | 106,53000 Kč |
|---|---|
| Unit Price with VAT: | 128,90130 Kč |











