
LSHM-105-02.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14953TR-ND - Tape & Reel (TR) SAM14953CT-ND - Cut Tape (CT) SAM14953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-105-02.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 10POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-105-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 250 | 49,56200 Kč | 12 390,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 53,44019 Kč | 40 080,14 Kč |
| 1 500 | 47,20365 Kč | 70 805,48 Kč |
| 3 750 | 42,85703 Kč | 160 713,86 Kč |
| 5 250 | 38,90957 Kč | 204 275,24 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |








