
LSH-020-01-G-D-A-K | |
---|---|
DigiKey Part Number | LSH-020-01-G-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LSH-020-01-G-D-A-K |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-020-01-G-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.075" (1.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
38 | 68,73895 Kč | 2 612,08 Kč |
Unit Price without VAT: | 68,73895 Kč |
---|---|
Unit Price with VAT: | 83,17413 Kč |