
LS2-125-01-L-D-RA2 | |
|---|---|
DigiKey Part Number | LS2-125-01-L-D-RA2-ND |
Manufacturer | |
Manufacturer Product Number | LS2-125-01-L-D-RA2 |
Description | CONN SELF-MATE 50POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-125-01-L-D-RA2 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Features Latch Holder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.208" (5.28mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 201,58100 Kč | 2 015,81 Kč |
| 25 | 188,98200 Kč | 4 724,55 Kč |
| 50 | 179,53300 Kč | 8 976,65 Kč |
| 100 | 168,87640 Kč | 16 887,64 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |


