50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-125-01-L-D-RA1

DigiKey Part Number
LS2-125-01-L-D-RA1-ND
Manufacturer
Manufacturer Product Number
LS2-125-01-L-D-RA1
Description
CONN SELF-MATE 50POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-125-01-L-D-RA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Through Hole, Right Angle
Series
Features
Latch Holder
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.208" (5.28mm)
Number of Positions
50
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10201,58100 Kč2 015,81 Kč
25188,98200 Kč4 724,55 Kč
50179,53300 Kč8 976,65 Kč
100168,87640 Kč16 887,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč