LS2-110-01-L-D-RA2-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,20432 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 98,20431 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 137,32053 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 137,32053 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 182,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 153,54827 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 153,54827 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-L-D-RA2-TR

DigiKey Part Number
LS2-110-01-L-D-RA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS2-110-01-L-D-RA2-TR
Description
CONN SELF-MATE 20POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
EDA/CAD Models
LS2-110-01-L-D-RA2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
225116,09747 Kč26 121,93 Kč
Manufacturers Standard Package
Unit Price without VAT:116,09747 Kč
Unit Price with VAT:140,47794 Kč