LS2-110-01-L-D-RA1-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-L-D-RA1-TR

DigiKey Part Number
612-LS2-110-01-L-D-RA1-TR-ND - Tape & Reel (TR)
612-LS2-110-01-L-D-RA1-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS2-110-01-L-D-RA1-TR
Description
CONN SELF-MATE 20POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-110-01-L-D-RA1-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10168,93100 Kč1 689,31 Kč
25159,55800 Kč3 988,95 Kč
50153,93380 Kč7 696,69 Kč
100116,23140 Kč11 623,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
225116,23142 Kč26 152,07 Kč
675103,73401 Kč70 020,46 Kč
1 12589,04835 Kč100 179,39 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč