
LPAM-40-01.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-40-01.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-40-01.0-L-08-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-40-01.0-L-08-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.0-L-08-2-K-TR |
Description | CONN ARRAY PLUG 320POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.0-L-08-2-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 320 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAM-40-01.0-S-08-2-K-TR | Samtec Inc. | 230 | 612-LPAM-40-01.0-S-08-2-K-TRCT-ND | 27,24000 Kč | Similar |
| LPAM-40-01.0-L-08-2-K-TR | Samtec Inc. | 27 | 612-LPAM-40-01.0-L-08-2-K-TRCT-ND | 24,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,31000 Kč | 602,31 Kč |
| 10 | 511,94000 Kč | 5 119,40 Kč |
| 25 | 479,87680 Kč | 11 996,92 Kč |
| 50 | 467,43440 Kč | 23 371,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 384,16040 Kč | 115 248,12 Kč |
| 600 | 381,89027 Kč | 229 134,16 Kč |
| Unit Price without VAT: | 602,31000 Kč |
|---|---|
| Unit Price with VAT: | 728,79510 Kč |




