
MS220-40S | |
|---|---|
DigiKey Part Number | 2333-MS220-40S-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40S |
Description | RF SHIELD 0.445"X0.866" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.445" (11.30mm) X 0.866" (22.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40S Models |
Category | Height - Overall 0.276" (7.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.866" (22.00mm) |
Series | Width - Overall 0.445" (11.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 19,98000 Kč | 199,80 Kč |
| 90 | 16,14211 Kč | 1 452,79 Kč |
| 180 | 15,34617 Kč | 2 762,31 Kč |
| 270 | 14,94722 Kč | 4 035,75 Kč |
| 540 | 14,36209 Kč | 7 755,53 Kč |
| 1 080 | 13,88069 Kč | 14 991,15 Kč |
| 2 520 | 13,40636 Kč | 33 784,03 Kč |
| 5 040 | 13,09411 Kč | 65 994,31 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |



