


LPAF-30-03.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15016TR-ND - Tape & Reel (TR) SAM15016CT-ND - Cut Tape (CT) SAM15016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAF-30-03.0-L-06-2-K-TR |
Description | CONN ARRAY RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-30-03.0-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,22000 Kč | 357,22 Kč |
| 10 | 338,06300 Kč | 3 380,63 Kč |
| 25 | 325,43320 Kč | 8 135,83 Kč |
| 50 | 317,43400 Kč | 15 871,70 Kč |
| 100 | 259,12550 Kč | 25 912,55 Kč |
| 250 | 239,54984 Kč | 59 887,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 200,60727 Kč | 110 334,00 Kč |
| 1 100 | 168,92625 Kč | 185 818,88 Kč |
| Unit Price without VAT: | 357,22000 Kč |
|---|---|
| Unit Price with VAT: | 432,23620 Kč |






