
ISDF-40-D-M | |
|---|---|
DigiKey Part Number | ISDF-40-D-M-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-40-D-M |
Description | CONN INSULATOR HSG 80POS 1.27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-40-D-M Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Retention Latches |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.050" (1.27mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 50 | 41,69020 Kč | 2 084,51 Kč |
| 100 | 35,45440 Kč | 3 545,44 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |






