
ISDF-15-D-S | |
|---|---|
DigiKey Part Number | SAM11447-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-15-D-S |
Description | CONN INSULATOR HSG 30POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-15-D-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,90000 Kč | 112,90 Kč |
| 10 | 96,00500 Kč | 960,05 Kč |
| 25 | 89,98560 Kč | 2 249,64 Kč |
| 50 | 85,68620 Kč | 4 284,31 Kč |
| 100 | 81,59530 Kč | 8 159,53 Kč |
| 250 | 76,48860 Kč | 19 122,15 Kč |
| 500 | 72,83918 Kč | 36 419,59 Kč |
| 1 000 | 71,73852 Kč | 71 738,52 Kč |
| Unit Price without VAT: | 112,90000 Kč |
|---|---|
| Unit Price with VAT: | 136,60900 Kč |








