
ISDF-10-D-L | |
|---|---|
DigiKey Part Number | SAM11445-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-10-D-L |
Description | CONN INSULATOR HSG 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-10-D-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 Kč | 63,95 Kč |
| 10 | 54,34500 Kč | 543,45 Kč |
| 25 | 50,93360 Kč | 1 273,34 Kč |
| 50 | 48,50060 Kč | 2 425,03 Kč |
| 100 | 46,18220 Kč | 4 618,22 Kč |
| 250 | 43,29056 Kč | 10 822,64 Kč |
| 500 | 41,22466 Kč | 20 612,33 Kč |
| 1 000 | 39,25788 Kč | 39 257,88 Kč |
| 2 500 | 38,49384 Kč | 96 234,60 Kč |
| Unit Price without VAT: | 63,95000 Kč |
|---|---|
| Unit Price with VAT: | 77,37950 Kč |




