
ISDF-08-D | |
---|---|
DigiKey Part Number | ISDF-08-D-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-08-D |
Description | CONN INSULATOR HSG 16POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-08-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 12,26900 Kč | 122,69 Kč |
25 | 11,50640 Kč | 287,66 Kč |
50 | 10,95660 Kč | 547,83 Kč |
100 | 10,43170 Kč | 1 043,17 Kč |
250 | 9,77676 Kč | 2 444,19 Kč |
500 | 9,30976 Kč | 4 654,88 Kč |
1 000 | 8,86504 Kč | 8 865,04 Kč |
2 500 | 8,30992 Kč | 20 774,80 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |