Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-10-D-P-M | |
|---|---|
DigiKey Part Number | IPD1-10-D-P-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D-P-M |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D-P-M Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-10-D-K | Samtec Inc. | 4 374 | SAM9586-ND | 13,44000 Kč | Parametric Equivalent |
| IPD1-10-D-K-R | Samtec Inc. | 0 | IPD1-10-D-K-R-ND | 13,44000 Kč | Parametric Equivalent |
| IPD1-10-D-P-R | Samtec Inc. | 0 | IPD1-10-D-P-R-ND | 48,93000 Kč | Parametric Equivalent |
| 0347290200 | Molex | 2 810 | WM9303-ND | 34,86000 Kč | Parametric Equivalent |
| 0347290201 | Molex | 2 212 | WM11248-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 70,55350 Kč | 1 411,07 Kč |
| Unit Price without VAT: | 70,55350 Kč |
|---|---|
| Unit Price with VAT: | 85,36974 Kč |






