16 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
IPD1-08-D-K-M
IPD1-08-D-K-M

IPD1-08-D-K-M

DigiKey Part Number
SAM11416-ND
Manufacturer
Manufacturer Product Number
IPD1-08-D-K-M
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-08-D-K-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Pick and Place, Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
5054,17480 Kč2 708,74 Kč
10048,71540 Kč4 871,54 Kč
50043,25588 Kč21 627,94 Kč
1 00041,15629 Kč41 156,29 Kč
2 00038,63653 Kč77 273,06 Kč
5 00038,32135 Kč191 606,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč