



IPD1-04-D | |
|---|---|
DigiKey Part Number | SAM9574-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-04-D |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-04-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| 500 | 8,48320 Kč | 4 241,60 Kč |
| 1 000 | 7,37030 Kč | 7 370,30 Kč |
| 2 000 | 6,92934 Kč | 13 858,68 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











