30 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBD-15-D-K

DigiKey Part Number
SAM13313-ND
Manufacturer
Manufacturer Product Number
IPBD-15-D-K
Description
CONN RCPT HSG 30POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBD-15-D-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Polarizing Key
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
5057,09360 Kč2 854,68 Kč
10049,11430 Kč4 911,43 Kč
50046,27960 Kč23 139,80 Kč
1 00041,00909 Kč41 009,09 Kč
2 00040,54294 Kč81 085,88 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč