



IPBD-05-S-K | |
|---|---|
DigiKey Part Number | SAM9542-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-05-S-K |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-05-S-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 25 | 9,94400 Kč | 248,60 Kč |
| 50 | 9,46820 Kč | 473,41 Kč |
| 100 | 9,01780 Kč | 901,78 Kč |
| 250 | 8,45116 Kč | 2 112,79 Kč |
| 500 | 8,04784 Kč | 4 023,92 Kč |
| 1 000 | 7,66325 Kč | 7 663,25 Kč |
| 2 500 | 7,18336 Kč | 17 958,40 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





