
IDSS-08-D-05.00-G | |
|---|---|
DigiKey Part Number | SAM8928-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-05.00-G |
Description | CABLE ASSY 8 POS SKT-SKT 5.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-05.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.417' (127.00mm, 5.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 25 | 91,55120 Kč | 2 288,78 Kč |
| 50 | 85,04200 Kč | 4 252,10 Kč |
| 100 | 81,05230 Kč | 8 105,23 Kč |
| 500 | 68,03352 Kč | 34 016,76 Kč |
| 1 000 | 65,61875 Kč | 65 618,75 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |





