
IDSS-08-D-02.00-G | |
|---|---|
DigiKey Part Number | IDSS-08-D-02.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-02.00-G |
Description | CABLE ASSY 8 POS SKT-SKT 2.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-02.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.100" (2.54mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 25 | 77,90240 Kč | 1 947,56 Kč |
| 50 | 70,13340 Kč | 3 506,67 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 500 | 59,00480 Kč | 29 502,40 Kč |
| 1 000 | 56,95708 Kč | 56 957,08 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |


